DoorBird 423872479 D2101FV IP Video Door Intercom HD Smart Home Stainless

MPN
423872479
Brand
DoorBird
EAN-13
4260423872479
Order Code
08-9269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1436.60 £1221.11
10+ £1188.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The DoorBird D2101FV Fingerprint 50 is an IP video door intercom featuring a brushed V2A stainless steel outdoor panel. Manufactured by DoorBird, this device integrates fingerprint recognition for secure and convenient access control. It is ideal for residential or commercial use, providing enhanced security and communication at entry points.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 313 x 131 x 48.75mm
Factory colour V2A stainless steel (brushed)
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720 p
Transfer Type LAN
Units 1
Vertical viewing angle 100°

Reviews

Be the first to submit a review

Trustpilot