DoorBird 423870727 D2103V IP Video Door Intercom Stainless Steel LAN

Image Representative of Range

DoorBird 423870727 D2103V IP Video Door Intercom Stainless Steel LAN

MPN
423870727
Brand
DoorBird
EAN-13
4260423870727
Order Code
08-9266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1050.00 £892.50
10+ £868.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DoorBird D2103V is an IP video door intercom featuring a brushed V2A stainless steel outdoor panel. It provides secure and convenient entry communication, making it ideal for residences and offices. Manufactured by DoorBird, this intercom offers enhanced durability with its robust design.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 313 x 131 x 48mm
Factory colour V2A stainless steel (brushed)
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720
Transfer Type LAN
Units 3
Vertical viewing angle 100°

Reviews

Be the first to submit a review

Trustpilot