DoorBird 423870710 D2102V IP Video Intercom LAN Outdoor Stainless Steel

Image Representative of Range

DoorBird 423870710 D2102V IP Video Intercom LAN Outdoor Stainless Steel

MPN
423870710
Brand
DoorBird
EAN-13
4260423870710
Order Code
08-9265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1071.15 £910.48
10+ £886.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The DoorBird D2102V IP video door intercom is a sleek outdoor panel made of stainless steel with a semi-gloss finish in RAL 7016. This high-quality door intercom system allows you to see and communicate with visitors via a secure LAN connection. Ideal for residential or commercial use, it enhances security by providing real-time video and audio interaction.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Colour Stainless steel, RAL 7016 (semi-gloss)
Component Outdoor panel
External unit dims. 313 x 131 x 48mm
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720
Transfer Type LAN
Units 2
Vertical viewing angle 100°

Reviews

Be the first to submit a review

Trustpilot