DoorBird 423870666 D2102V IP Video Door Intercom Stainless Steel HD Video

Image Representative of Range

DoorBird 423870666 D2102V IP Video Door Intercom Stainless Steel HD Video

MPN
423870666
Brand
DoorBird
EAN-13
4260423870666
Order Code
08-9264
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £1088.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The DoorBird D2102V IP video door intercom, crafted from brushed V2A stainless steel, is designed for outdoor use. With its advanced LAN connectivity, this intercom is ideal for ensuring secure and efficient communication at entry points. Manufactured by DoorBird, it provides a reliable solution for residential and commercial security applications.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 313 x 131 x 48mm
Factory colour V2A stainless steel (brushed)
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720
Transfer Type LAN
Units 2
Vertical viewing angle 100°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot