DoorBird 423870055 D2101V Video Door Intercom HD Steel Smart Connectivity

Image Representative of Range

DoorBird 423870055 D2101V Video Door Intercom HD Steel Smart Connectivity

MPN
423870055
Brand
DoorBird
EAN-13
4260423870055
Order Code
08-9262
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £779.63 £662.69
10+ £645.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DoorBird D2101V IP video door intercom is a robust outdoor panel crafted from brushed V2A stainless steel. Manufactured by DoorBird, this device integrates seamlessly with LAN networks to provide high-quality video communication. It is ideal for enhancing security and communication at residential or commercial building entrances.
Type IP video door intercom
Camera type HDTV 720p;dynamic (VGA – HDTV);Lens:Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 253 x 131 x 48.75mm
Factory colour V2A stainless steel (brushed)
Material (external) Stainless steel V2A
Max. viewing angle hor. 140°
Resolution 720
Transfer Type LAN
Units 1
Vertical viewing angle 100°

Reviews

Be the first to submit a review

Trustpilot