DoorBird 423866805 D1102V IP Video Door Intercom Wi-Fi/LAN V2A Steel

Image Representative of Range

DoorBird 423866805 D1102V IP Video Door Intercom Wi-Fi/LAN V2A Steel

MPN
423866805
Brand
DoorBird
EAN-13
4260423866805
Order Code
08-9256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £735.34 £625.04
10+ £608.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The DoorBird D1102V flush-mounted is an IP video door intercom designed for outdoor use, featuring a brushed V2A stainless steel panel. This device offers Wi-Fi and LAN connectivity options, ensuring reliable communication and monitoring for homes or businesses. It serves as an efficient security solution for entry control, allowing users to see and talk to visitors remotely.
Type IP video door intercom
Camera type HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 191.4 x 65 x 34.5
Factory colour V2A stainless steel (brushed)
Frequency 2.4 GHz
Material (external) Stainless steel V2A
Max. viewing angle hor. 150°
Mounting type (outdoor) Flush mount
Resolution 1080p
Units 2
Vertical viewing angle 82°

Reviews

Be the first to submit a review

Trustpilot