DoorBird 423866782 D1101V IP Video Door Intercom Wi-Fi/LAN Stainless Steel

MPN
423866782
Brand
DoorBird
EAN-13
4260423866782
Order Code
08-9254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £621.78 £528.51
10+ £514.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The DoorBird D1101V flush-mounted is an IP video door intercom featuring Wi-Fi and LAN connectivity. Made with brushed V2A stainless steel, it is ideal for outdoor installation. This door intercom is perfect for enhancing security and communication at entry points.
Type IP video door intercom
Camera type HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 171.9 x 85 x 32
Factory colour V2A stainless steel (brushed)
Frequency 2.4 GHz
Material (external) Stainless steel V2A
Max. viewing angle hor. 150°
Mounting type (outdoor) Flush mount
Resolution 1080p
Units 1
Vertical viewing angle 82°

Reviews

Be the first to submit a review

Trustpilot