DoorBird 423866751 D1101V IP Video Door Intercom Wi-Fi/LAN V4A Steel

Image Representative of Range

DoorBird 423866751 D1101V IP Video Door Intercom Wi-Fi/LAN V4A Steel

MPN
423866751
Brand
DoorBird
EAN-13
4260423866751
Order Code
08-9252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £613.18 £521.20
10+ £507.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by DoorBird, the D1101V Surface-mounted is an IP video door intercom designed for outdoor use, featuring a brushed V4A stainless steel panel. It supports both Wi-Fi and LAN connectivity, ensuring versatile installation options. Commonly installed in residential or commercial entrances, it enhances security by offering real-time video communication with visitors.
Type IP video door intercom
Camera type HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)
Component Outdoor panel
External unit dims. 151.9 x 65 x 31
Factory colour V4A stainless steel (brushed)
Frequency 2.4 GHz
Material (external) Stainless steel V4A
Max. viewing angle hor. 150°
Mounting type (outdoor) Surface-mount
Resolution 1080p
Units 1
Vertical viewing angle 82°

Reviews

Be the first to submit a review

Trustpilot