Easter Opening Hours and Delivery Dates here

DONCASTER CABLES NYY3C6.0 6mm 3 CORE NYY J CABLE - 20m Drum

Order Code:

02-1358

Brand: Doncaster Cables MPN: NYY3C6.0

Discontinued


Manufactured to BS EN 60502-1. This Powersure® NYY-J, PVC Insulated and sheathed multicore cable is widely used for power and control for fixed wiring installations with a voltage rating of 600/1000V.
The cable can be safely deployed in most applications where mechanical stresses are not anticipated and is suitable for use both indoors and outdoors.

The black NYY cable has a UV-stabilised outer sheath making it suitable for direct exposure to sunlight.

Conductor: Plain Annealed Copper Class 1 Solid to BS EN 60228
Insulation: PVC
Bedding: PVC
Outer Sheath: Black PVC

Supplied on Reels of 20m.


Product Description:NYY 3 Core 6.0mm² NYY J Cable
Order Code:02-1358
Supplier Code:NYY3C6.0 (20M Reels)
Number and Nominal CSA of Conductors:3 x 6.0mm²
Conductor Class to BS EN 60228:Class 1
Nominal Radial Thickness of Insulation:1.0mm
Nominal Radial Thickness of Sheath:1.8mm
Approximate Overall Diameter: 14.7mm
Max Current Rating:

For current ratings refer to table 4D2A and 4D2B of BS7671
IET Wiring Regulations.

Voltage Drop:6.4 mV/A/m
Operating Temperature: -15°C to 70°C
Supply Qty: 20m Reel
Number of Cores 3
Insulation Material PVC
Conductor Cross-section 6mm²
Diameter 14.7mm
Sheath Colour Black
Sold by Metre No
Sold by Reel Length 20m
Type Mains Cable
Voltage Rating 600/1000V

Trustpilot