Donau MS-A4 Cutting Mat 300x220 mm Green Self-Healing A4 Size

MPN
MS-A4
Brand
Donau
EAN-13
4014991114369
Order Code
02-5283
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Donau Elektronik cutting pad, model MS-A4, measures 300 mm by 220 mm and is green in colour. It is ideal for precision cutting tasks and protects surfaces from damage. Commonly used for arts and crafts projects, it is a durable tool for hobbyists and professionals alike.
Type Cutting pad
Size 300 x 200mm
Colour Green
Length 300mm
Width 220mm

Reviews

Be the first to submit a review

Trustpilot