Donau MLS15 Rule 150mm Steel Ruler Dual-Sided Anti-Glare

MPN
MLS15
Brand
Donau
EAN-13
4014991114376
Order Code
02-5265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockFurther 84 despatched in 4 working days

Donau Elektronik MLS15 Rule is a 150 mm steel measuring tool. It is designed for precision measurement tasks. Ideal for use in workshops and engineering applications.
Type Rule
Length 150mm
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 20 mm x 0.8 mm
Height 0.8mm
Material Steel
Max. reading range 150mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot