Donau MHG20 Hand Tap Set 3-piece Metric M2 Right Hand Cutting HSS

Image Representative of Range

Donau MHG20 Hand Tap Set 3-piece Metric M2 Right Hand Cutting HSS

MPN
MHG20
Brand
Donau
EAN-13
4014991107255
Order Code
11-6784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Donau Elektronik hand tap set is a 3-piece metric M2 right-hand cutting tool, ideal for precise machining tasks. Made from high-speed steel (HSS), it's suitable for creating threads in metals. Typically, it is used in tap and die applications for threading small-diameter holes.
Type Hand tap set
Thread Size M2
DIN Standard DIN 352
Material HSS
Thread handedness Right hand cutting
Thread spec metric
Thread Type M 2.0

Reviews

Be the first to submit a review

Trustpilot