Donau H160 Elektronik Mains Tester 120-250V AC Transparent Handle

Image Representative of Range

Donau H160 Elektronik Mains Tester 120-250V AC Transparent Handle

MPN
H160
Brand
Donau
EAN-13
4014991124993
Order Code
11-6740
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Donau Elektronik mains tester is a 1 pole voltage tester with dimensions of 3 mm by 14 mm, suitable for detecting AC voltages between 120 - 250 V. This handy device combines functions of a voltage tester and screwdriver, making it ideal for quick electrical inspections. Typically used by electricians and DIY enthusiasts, it aids in safely verifying current presence in mains circuits.
Maximum Voltage 220 -250V AC
Blade Length 14mm
Blade Thickness 0.6mm
Blade Width 3mm
Downforce Slot
Handle Length 77mm
Length 140mm
Material properties chrome plated
Type Mains tester
Voltage (min.) 120V AC

Reviews

Be the first to submit a review

Trustpilot