Donau Elektronik Tweezers Precision tweezers 632658

Donau Brand: Donau
The Donau tweezers are precision tools designed for technical use, featuring a variety of tip shapes and sizes.
Description Image Product Buy Pricing (Ex VAT) Point Type Length Material Material properties Type
Donau PZ1 Precision Tweezers 120mm Pointed Finely Serrated Tips
Donau PZ1 Precision Tweezers 120mm Pointed Finely Serrated Tips
Order code: 11-6813
MPN: PZ1
2+ £2.47
Price per unit Ex VAT
Blunt 120mm Steel nickel plated Precision tweezers
Donau Elektronik PZ2 Tweezers Pointed Curved 120mm Serrated Tips
Donau Elektronik PZ2 Tweezers Pointed Curved 120mm Serrated Tips
Order code: 11-6815
MPN: PZ2
2+ £3.05
Price per unit Ex VAT
Pointed, curved 120mm Steel nickel plated Precision tweezers
Donau PZ7 Precision Tweezers Flat Round 160mm Straight Technical Use
Donau PZ7 Precision Tweezers Flat Round 160mm Straight Technical Use
Standard range
Order code: 11-6820
MPN: PZ7

Despatched within 4 working days - 29 in stock
2+ £2.97
Price per unit Ex VAT
Flat, round 160mm Precision tweezers
Donau PZ8 Tweezers Precision Blunt Curved 160mm
Donau PZ8 Tweezers Precision Blunt Curved 160mm
Extended range
Order code: 11-6822
MPN: PZ8

Available to back orderBack order, lead time 3 weeks
1+ £4.45
Price per unit Ex VAT
Blunt, curved 160mm Precision tweezers

Trustpilot