Donau 806196 HSS Metal Twist Drill Bit Set 20-Piece High-Quality Mini-Drills

Image Representative of Range

Donau 806196 HSS Metal Twist Drill Bit Set 20-Piece High-Quality Mini-Drills

MPN
806196
Brand
Donau
EAN-13
4014991105954
Order Code
11-6720
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £5.67
10+ £5.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Donau Elektronik 806196 HSS Metal twist drill bit set features 20 pieces designed for precision drilling in metal. Made according to DIN 338 standards with a cylinder shank, these bits are ideal for machining tasks. This set is typically used in metalworking applications such as drilling into steel and sheet metal.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Misc Attribute 2 pieces each in Ø 0.3 - 1.2mm
Standards DIN 338 Type N
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot