Donau 3540 Side Cutter 110mm Electrical Engineering Cuts Copper Wire

Image Representative of Range

Donau 3540 Side Cutter 110mm Electrical Engineering Cuts Copper Wire

MPN
3540
Brand
Donau
EAN-13
4014991354048
Order Code
11-6708
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockFurther 100 despatched in 4 working days

Donau Elektronik's 3540 side cutter is a precision engineering tool, measuring 110 mm, ideal for intricate electrical work. Its sharp edges ensure clean cuts, making it suitable for snipping cables and delicate wires. This durable tool is essential for both professional and DIY electrical applications.
Type Side cutter
ESD Safe No
Length 110mm
VDE Safe No
Range of use Electrical & precision engineering
Weight 56g

Reviews

Be the first to submit a review

Trustpilot