Donau 1716 Burr Carbide Metal 2.7mm Shank Diameter 2.35mm

Image Representative of Range

Donau 1716 Burr Carbide Metal 2.7mm Shank Diameter 2.35mm

MPN
1716
Brand
Donau
EAN-13
4014991102649
Order Code
11-6686
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    1mm 2.7mm 3mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.96
10+ £2.79
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Donau Elektronik 1716 Burr is made of carbide metal with a cutting diameter of 2.7 mm and a shank diameter of 2.35 mm. This high-quality burr is suited for precision work on metal, wood, and plastic materials. It is typically used in fine detailed machining, engraving, and shaping tasks.
Type Burr
Diameter 2.7mm
Material DLC coated

Reviews

Be the first to submit a review

Trustpilot