Donau 1710 Burr Carbide Metal 1mm 2.35mm Shank Diameter

Image Representative of Range

Donau 1710 Burr Carbide Metal 1mm 2.35mm Shank Diameter

MPN
1710
Brand
Donau
EAN-13
4014991102670
Order Code
11-6685
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    1mm 2.7mm 3mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.83
10+ £2.67
50+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Donau Elektronik 1710 burr features a 1 mm carbide metal head with a shank diameter of 2.35 mm. Manufactured by Donau Elektronik, it is designed for precision tasks in metalworking. Ideal for engraving, carving, and fine detailing in various materials, it is used extensively by craftsmen and hobbyists.
Type Burr
Diameter 1mm
Material DLC coated

Reviews

Be the first to submit a review

Trustpilot