Dometic Group 9600000340 PerfectCoffee MC 052 12V Coffee Maker 12V 625ml

MPN
9600000340
EAN-13
4015704252859
Order Code
16-2111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Dometic Group 9600000340, also referred to as PerfectCoffee MC 052, is an advanced 12V coffee maker designed for automotive use, offering a capacity of 625 ml. This device is engineered to operate efficiently on a 12-volt power supply, making it ideally suited for use in vehicles such as motorhomes, caravans, and boats where conventional power sources are unavailable. The product features a robust construction compatible with the demands of mobile applications, providing a reliable solution for making coffee on the move. The design incorporates safety mechanisms to prevent overheating and ensure durability in varied environmental conditions, catering to engineers' needs for portable and energy-efficient appliances. Its ergonomic design and practicality position it as an essential tool for individuals seeking convenience during travel without compromising on performance.
Type Coffee maker
Coil Voltage 12V
Colour Black, Silver
Depth 155mm
Dimensions (W x H x D) 240 x 270 x 155 mm
Height 270mm
Power Consumption 170W
Product Type Coffee maker
Volume 625ml
Weight 1100g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot