DOGA 319.9137.30.00 24V DC Geared Motor 175rpm 2.2Nm 68:4

MPN
DO 319.9137.3B.00 / 4133
Brand
Doga
EAN-13
4016138723885
Order Code
64-5910
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £264.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

A brushed DC motor from the DOGA 319 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 4A
  • Output speed 175rpm
  • Gear ratio 68:4
  • Nominal torque 2.2Nm
  • Gear material PLA
  • Protection rating IP65
  • DOGA type 319.9137.30.00
Type DC gearmotor
Supply Voltage 24V
Maximum Output Torque 2.2Nm
Current Rating 4A
Nominal torque 2.2nm
Output speed 175rpm
Speed (No Load) 175rpm

Reviews

Be the first to submit a review

Trustpilot