DOGA 319.3862.30.00 24V DC Geared Motor 45rpm 8Nm 81:1

MPN
DO 319.3862.3B.00 / 4027
Brand
DOGA
EAN-13
4016138601046
Order Code
64-5947
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A brushed DC motor from the DOGA 319 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 3A
  • Output speed 45rpm
  • Gear ratio 81:1
  • Nominal torque 8Nm
  • Gear material PLA
  • Protection rating IP65
  • DOGA type 319.3862.30.00
Type DC gearmotor
Supply Voltage 24V
Maximum Output Torque 8Nm
Current Rating 3A
Speed (No Load) 45rpm

Reviews

Be the first to submit a review

Trustpilot