DOGA 319.3860.30.00 24V DC Geared Motor 30rpm 9Nm 81:1

MPN
DO 319.3860.3B.00 / 3124
Brand
Doga
EAN-13
4016138412475
Order Code
64-5935
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A brushed DC motor from the DOGA 319 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 3A
  • Output speed 30rpm
  • Gear ratio 81:1
  • Nominal torque 9Nm
  • Gear material PLA
  • Protection rating IP65
  • DOGA type 319.3860.30.00
Type DC gearmotor
Supply Voltage 24V
Maximum Output Torque 9Nm
Current Rating 3.5A
Speed (No Load) 30rpm

Reviews

Be the first to submit a review

Trustpilot