DOGA 316.2761.30.00 24V DC Geared Motor 38rpm 2Nm 62:1

MPN
DO 316.2761.3H.00 / 3121
Brand
DOGA
EAN-13
4016138417289
Order Code
64-5933
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

A brushed DC motor from the DOGA 316 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 1.7A
  • Output speed 38rpm
  • Gear ratio 62:1
  • Nominal torque 2Nm
  • Gear material PLA
  • Protection rating IP40
  • DOGA type 316.2761.30.00
Type DC gearmotor
Supply Voltage 24V
Maximum Output Torque 2Nm
Current Rating 1.7A
Speed (No Load) 38rpm

Reviews

Be the first to submit a review

Trustpilot