DOGA 316.2761.20.00 12V DC Geared Motor 38rpm 2Nm 62:1

MPN
DO 316.2761.2H.00 / 3120
Brand
Doga
EAN-13
4016138417272
Order Code
64-5930
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.70 £92.39
10+ £88.13
100+ £87.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/09/2026

A brushed DC motor from the DOGA 316 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 12V DC
  • Nominal current 3.4A
  • Output speed 38rpm
  • Gear ratio 62:1
  • Nominal torque 2Nm
  • Gear material PLA
  • Protection rating IP40
  • DOGA type 316.2761.20.00
Type DC gearmotor
Supply Voltage 12V
Maximum Output Torque 2Nm
Current Rating 3.4A
Output speed 38rpm
Speed (No Load) 38rpm

Reviews

Be the first to submit a review

Trustpilot