Doga 168.4108.30.04 24V DC Motor 2800rpm 0.45Nm

MPN
168.4108.30.04
Brand
DOGA
EAN-13
4016138369625
Order Code
64-5937
Country of Origin
Spain
View Full Product Range (2)

Discontinued


A brushed DC motor from the DOGA 168 series, ideal for variable speed applications.


  • Nominal voltage 24V DC
  • Nominal current 10A
  • Nominal torque 0.45Nm
  • Nominal speed 2800rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 7 x 25mm
  • Protection rating IP40
  • DOGA type 168.4108.30.04
Maximum Continuous Torque 0.45Nm
Nominal Speed 2800rpm
Rated Load Current 10A
Shaft Diameter 8mm
Supply Voltage 24V

Trustpilot