DOGA 162.4102.30.00 24V DC Motor 2000rpm 0.2Nm

MPN
DO 162.4102.3B.00 / 3009
Brand
Doga
EAN-13
4016138325577
Order Code
64-5921
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A brushed DC motor from the DOGA 162 series, ideal for variable speed applications.


  • Nominal voltage 24V DC
  • Nominal current 3A
  • Nominal torque 0.2Nm
  • Nominal speed 2000rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 6.4 x 12mm
  • Protection rating IP53
  • DOGA type 162.4102.30.00
Type DC motor
Maximum Continuous Torque 0.2Nm
Nominal Speed 2000rpm
Nominal torque 0.2nm
Rated Load Current 3A
Shaft Diameter 8mm
Supply Voltage 24V

Reviews

Be the first to submit a review

Trustpilot