DOFF F-HG-500-DOF Tomato Feed Concentrate 500ml

MPN
F-HG-500-DOF
Brand
DOFF
EAN-13
5013655218466
Order Code
97-8682
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Doff Tomato Feed Concentrate has the following specification:

Dilute: 1 capful (15ml) per 7 litres of water.
Use: March to September.
Size: 500ml.
Coverage: 500ml makes up to 150 litres.


Type Plant Feeds

Reviews

Be the first to submit a review

Trustpilot