Christmas Opening Hours and Delivery Dates here

Doepke IC40/2 40Amp 2 Pole MCB C Curve

Order Code:

13-9378

Brand: Doepke MPN: IC40/2 EAN-13: 4014712171480

Discontinued


This MCB is used to provide protection and control of circuits against overload and short circuit in commercial and industrial electrical distribution systems.

It has a clearly marked switch position indicator showing 'OFF' or 'ON' at the appropriate setting. A large window with a flip-down opening enables clear permanently protected labelling of the device. The box terminals have a capacity of 25mm².


  • Tripping current: 40A
  • No. of poles: 2
  • Breaking capacity: 10kA
  • Tripping characteristic: type C curve
  • Doepke type IC40/2
Type MCB
Current Ratng 40A
Mounting DIN Rail
Number of Poles 2
Size 85 x 70mm
Tripping Characteristic Curve C
Voltage Rating 400V

Trustpilot