Dobot Mini Production Line Conveyor Belt Kit for Magician and Magician Lite

MPN
Dobot Conveyor Kit
Brand
Dobot
EAN-13
6970632060007
Order Code
70-0482
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £327.05 £299.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 4 months

The simplest mini production line ever.

The Dobot Mini Production Line Conveyor Belt Kit for the Dobot Magician and Lite gives you a complete production line simulation. The kit consists of a conveyor belt with adjustable speed, a distance sensor and a colour sensor. Combined with the powerful and programmable Dobot Magician, these are the ideal essentials for you to create a highly effective simulated production line, or even apply it to an actual factory scenario.

The conveyor belt is supplied complete with 40 cubes, a demonstration positioning board and user manual.

Please note: Dobot not included.


  • Conveyor belt
  • Max. payload: 500g
  • Effective delivering distance: 600mm
  • Maximum speed: 120mm/s
  • Maximum acceleration: 1100mm/s²
  • Dimensions: 700 x 215 x 60mm
  • Belt Net Weight: 4kg
  • Distance measuring sensor unit
  • Measurable range: 20 to 150mm
  • Signal: analog output
  • Input: 4.5 to 5.5V
  • Colour recognising sensor unit
  • Input: 3 to 5V
  • Detectable: non-glowing object
  • White LED embedded, on/off controllable


Type Conveyor Belt
Manufacturers Warranty 1 Year
Compatible With Dobot Magician, Magician Lite
Dimensions 700 x 215 x 60mm
Input 4.5 to 5.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot