Dobot 1200000374 Hexplorer Six-legged Hexapod Bionic Robot

MPN
1200000374
Brand
Dobot
Order Code
43-5201
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11173.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/12/2026

The Dobot Hexplorer 6-Legged Bionic Hexapod Robot is a professional mobile robotics platform, designed for research, education, inspection and field applications. Its six-legged design provides stable movement, enabling operation on uneven terrain, slopes up to 40° and obstacles up to 20cm, with a maximum speed of 1.8 m/s. It is suitable for environments including grass, sand, gravel, wet surfaces and stairs.

The platform integrates onboard sensing and autonomous control for real-time terrain adaptation. It features an x86 motion control PC and an ARM-based AI processor delivering up to 40 TOPS, supporting navigation, obstacle avoidance and target tracking. Supplied with Ubuntu 22.04 and ROS2 Humble, it has an SDK with Python and C++ support for high-level and joint-level control. A modular expansion interface supports future integration of additional systems such as robotic arms, video transmission and automated charging.


  • Suitable for research and education, guided tours, security patrol and inspections, exploration and rescue operations.
  • Dimensions (standing) 863 x 470 x 480mm
  • Net weight: 20kg
  • Max walking speed: 1.8m/s
  • Max obstacle height:20cm
  • Rated payload: 10kg
  • Max payload: 15kg
  • Battery capacity: 504Wh
  • Battery life: 2.5 hours
  • Motor peak torque: 33Nm
  • Computer platorm: GPU 40 TOPS
  • Integrated speaker
  • LiDAR: Livox Mid360
Type Hexapod
Manufacturers Warranty 1 Year
Control Mode Remote Control and Autonomy
Max speed 1.8m/s
Operating Temperature -10 to 40°C
Payload (Continuous) 10kg
Payload (Maximum) 15kg
Running Time 2.5 hours
Weight 20kg

Reviews

Be the first to submit a review

Trustpilot