Dobot 1200000259-Z CR10AP 6 Axis Robotic Arm with IP68 Protection

MPN
1200000259-Z
Brand
Dobot
Order Code
43-5206
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19713.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The Dobot CR10A-IP68 is a 6-axis collaborative robot designed for operation in harsh industrial environments. It offers a maximum payload of 10kg and a working radius of 1,300mm, with an IP68 rating for protection against dust, water ingress, and oil contamination.

The robot features a fully sealed construction with fluororubber external components, providing strong resistance to chemicals and corrosion, making it suitable for applications involving cutting fluids and contaminated environments.

An internal pneumatic system maintains positive pressure within the robot to enhance sealing performance and reliability in demanding conditions. The system is supported by an IP54-rated control cabinet, allowing stable operation in environments with high humidity and water mist.

The CR10A-IP68 supports drag-to-teach operation, graphical programming, and code-based control, enabling straightforward deployment without specialist programming expertise. It delivers high performance with a maximum linear speed of 2m/s and repeatability up to ±0.02mm.


  • 10kg maximum payload with 1,300mm working radius
  • IP68-rated for protection against dust, water, and oil contamination
  • Fluororubber exterior for chemical resistance and durability
  • Internal pneumatic system enhances sealing via positive pressure
  • Supports drag-to-teach, graphical, and code-based programming
  • Up to 2m/s speed with repeatability up to ±0.02mm

Typical applications include CNC machine tending, where the robots handle loading and unloading tasks in the presence of cutting fluids and metal particles. They are also suitable for cutting and grinding operations, maintaining performance in high-dust and splash-prone environments.

In welding applications, these robots operate reliably in conditions involving sparks, debris, and humidity, supporting consistent and repeatable processes. The sealed design also enables use in food preparation and processing environments, where high humidity, temperature variation, and frequent cleaning are required.

Overall, this range supports automation across manufacturing and processing industries requiring robust, sealed robotic solutions for harsh operating conditions.


Maximum Payload 10kg
Number of Axis 6
Maximum Reach 1300mm
Manufacturers Warranty 1 Year
Repeatability ±0.02mm
Ingress Protection (Control Unit) IP54
Ingress Protection (Robot Arm) IP68

Reviews

Be the first to submit a review

Trustpilot