Dobot 1200000257-Z CR5AP 6 Axis Robotic Arm with IP68 Protection

MPN
1200000257-Z
Brand
Dobot
Order Code
43-5205
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14006.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The Dobot CR5A-IP68 is a 6-axis collaborative robot designed for use in harsh industrial environments. Featuring a maximum payload of 5kg and a working radius of 900mm, the unit is rated to IP68 for protection against dust, water ingress, and oil contamination.

The CR5A-IP68 incorporates a fully sealed design with fluororubber external components for enhanced chemical resistance, making it suitable for applications involving cutting fluids and high contamination environments.

An internal pneumatic system maintains positive pressure within the robot, improving sealing performance and reliability in demanding conditions. The system is complemented by an IP54-rated control cabinet, ensuring consistent operation in high humidity and water mist environments.

The cobot supports drag-to-teach operation, graphical programming, and code-based control, enabling simple deployment without specialist programming expertise. The CR5A-IP68 maintains high performance with a maximum linear speed of 2m/s and repeatability up to ±0.02mm.


  • 5kg maximum payload with 900mm working radius
  • IP68-rated for protection against dust, water, and oil contamination
  • Fluororubber exterior components for chemical and corrosion resistance
  • Internal pneumatic system maintains positive pressure for enhanced sealing
  • Supports drag-to-teach, graphical, and code-based programming
  • Up to 2m/s speed with repeatability up to ±0.02mm

Typical applications include CNC machine tending, where the robots handle loading and unloading tasks in the presence of cutting fluids and metal particles. They are also suitable for cutting and grinding operations, maintaining performance in high-dust and splash-prone environments.

In welding applications, these robots operate reliably in conditions involving sparks, debris, and humidity, supporting consistent and repeatable processes. The sealed design also enables use in food preparation and processing environments, where high humidity, temperature variation, and frequent cleaning are required.

Overall, this range supports automation across manufacturing and processing industries requiring robust, sealed robotic solutions for harsh operating conditions.


Maximum Payload 5kg
Number of Axis 6
Maximum Reach 900mm
Manufacturers Warranty 1 Year
Repeatability ±0.02mm
Ingress Protection (Control Unit) IP54
Ingress Protection (Robot Arm) IP68

Reviews

Be the first to submit a review

Trustpilot