Dobot 1200000247 CR5AS-DC Collaborative Robotic Arm with Safety Skin (DC Power)

MPN
1200000247
Brand
Dobot
Order Code
01-4958
Country of Origin
China
  • Free UK shipping available
  • 36 Months Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19525.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Dobot CR5AS-DC Collaborative 6-Axis Robotic Arm is a versatile and advanced automation solution designed to boost productivity and precision across various industrial applications. Additionally, it serves as an exceptional tool for research and development, making it ideal for cutting-edge robotics projects. Engineered to work alongside humans, the CR5AS-DC integrates seamlessly into existing workflows, ensuring a safe and efficient working environment.

Encompassing the CR5AS-DC, the CRA series offers a range of collaborative robotic arms designed to enhance productivity, precision, and safety in tasks such as assembly, material handling, and inspection. These cobots stand out with their high efficiency, featuring highly integrated joints and high-performance harmonic drive reducers that improve cycle time and maximum join speed by 25% compared to CR and CR_V2 robotic arms. The upgraded versions of the CR range feature an increased number of I/Os, new Modbus TCP/RTU and PROFINET communication methods, and a new V4 controller, ensuring compatibility with the latest software standards.

The CR5AS-DC is equipped with SafeSkin technology, providing contactless pre-colllision safety upgrades to other robotic arms in the field. The SafeSkin pre-collision detection system incorporates Dobot's proprietary technology that senses for changes in the electromagnetic field, eliminating the need for vision sensors. The SafeSkin can detect foreign objects that come within 15cm of range and respond within 0.1 seconds to ensure safety. The elastic silicone wrap of the SafeSkin system is designed for easy installation and transfer to other robots. Covering the entire front portion of the robotic arm, it provides 360-degree obstacle detection from all directions, ensuring optimal safety. When the robot is powered off, the soft silicone wrap acts as a physical cushion, protecting both the robot and any colliding objects. This innovative design enhances safety and versatility, making it a valuable addition to any collaborative robotic setup.

The DobotStudio Pro operating software supports graphical programming, scripting, and drag-to-teach functionality, allowing users to easily create and modify robotic tasks. This flexibility ensures that users can quickly adapt to the system and optimise their workflows without requiring extensive experience. Additionally, the software is compatible with various communication methods, including Modbus TCP/RTU and PROFINET, and integrates seamlessly with popular PLCs and HMIs. The new V4 controller enhances performance and reliability, providing a robust platform for advanced automation applications. With these features, Dobot's Collaborative CRA range empowers users to achieve precise control and efficient operation in diverse industrial environments.

Built to harness DC power, this robot is designed for seamless integration in to processes utilising an Autonomous Mobile Manipulation Robot (AMMR). Integrating this robot with an automated mobile base allows it to take on tasks such as transportation, loading and unloading across multiple machines, power inspections, and more. This enhancement boosts logistical efficiency, streamlines operations, and reduces unnecessary manual work.


  • High Precision: Achieves up to ±0.02 mm repeatability, ideal for tasks requiring meticulous accuracy.
  • Flexible Operation: Six degrees of freedom allow for complex movements and a wide range of applications, with a maximum reach of 900mm.
  • Compact Design: Lightweight and compact, making it easy to integrate into tight spaces while maintaining a robust payload capacity.
  • User-Friendly Interface: Supports graphical programming, scripting, and drag-to-teach functionality for easy setup and operation, accommodating various user skill levels.
  • Enhanced Safety: Equipped with electromagnetic brakes, real-time payload detection, and other advanced safety features to ensure safe human-robot collaboration.
  • Versatile Applications: Suitable for assembly, pick-and-place, inspection, and material handling tasks, thanks to its flexible reach and payload capacity.
  • Robust Construction: Maximum payload of 5kg. IP54 rated and built to withstand industrial environments, ensuring durability and reliability.
  • Efficient Performance: Optimised for high efficiency, improving cycle times and overall productivity, even when handling heavier loads.


Maximum Payload 5kg
Number of Axis 6
Maximum Reach 900mm
Manufacturers Warranty 36 Months
Repeatability ±0.02mm
Communication DI, DO, AI, AO, TCP/IP, Modbus TCP, Ethernet/IP, PROFINET, 485 Interface, Modbus RTU, ABZ interface
IP Rating IP54
Number of IO Ports 24
Typical Power Consumption 150W
Weight 26.5kg

Reviews

Be the first to submit a review

Trustpilot