Dobot 1200000196 CR7A-DC Collaborative 6-Axis Robotic Arm (DC Power)

MPN
1200000196
Brand
Dobot
Order Code
01-4954
Country of Origin
China
  • Free UK shipping available
  • 36 Months Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17942.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Dobot CR7A-DC Collaborative 6-Axis Robotic Arm is a versatile and advanced automation solution designed to boost productivity and precision across various industrial applications. Additionally, it serves as an exceptional tool for research and development, making it ideal for cutting-edge robotics projects. Engineered to work alongside humans, the CR7A-DC integrates seamlessly into existing workflows, ensuring a safe and efficient working environment.

Encompassing the CR7A-DC, the CRA series offers a range of collaborative robotic arms designed to enhance productivity, precision, and safety in tasks such as assembly, material handling, and inspection. These cobots stand out with their high efficiency, featuring highly integrated joints and high-performance harmonic drive reducers that improve cycle time and maximum join speed by 25% compared to CR and CR_V2 robotic arms. The upgraded versions of the CR range feature an increased number of I/Os, new Modbus TCP/RTU and PROFINET communication methods, and a new V4 controller, ensuring compatibility with the latest software standards.

The DobotStudio Pro operating software supports graphical programming, scripting, and drag-to-teach functionality, allowing users to easily create and modify robotic tasks. This flexibility ensures that users can quickly adapt to the system and optimise their workflows without requiring extensive experience. Additionally, the software is compatible with various communication methods, including Modbus TCP/RTU and PROFINET, and integrates seamlessly with popular PLCs and HMIs. The new V4 controller enhances performance and reliability, providing a robust platform for advanced automation applications. With these features, Dobot's Collaborative CRA range empowers users to achieve precise control and efficient operation in diverse industrial environments.

Built to harness DC power, this robot is designed for seamless integration in to processes utilising an Autonomous Mobile Manipulation Robot (AMMR). Integrating this robot with an automated mobile base allows it to take on tasks such as transportation, loading and unloading across multiple machines, power inspections, and more. This enhancement boosts logistical efficiency, streamlines operations, and reduces unnecessary manual work.


  • High Precision: Achieves up to ±0.02 mm repeatability, ideal for tasks requiring meticulous accuracy.
  • Flexible Operation: Six degrees of freedom allow for complex movements and a wide range of applications, with a maximum reach of 800 mm.
  • Compact Design: Lightweight and compact, making it easy to integrate into tight spaces while maintaining a robust payload capacity.
  • User-Friendly Interface: Supports graphical programming, scripting, and drag-to-teach functionality for easy setup and operation, accommodating various user skill levels.
  • Enhanced Safety: Equipped with electromagnetic brakes, real-time payload detection, and other advanced safety features to ensure safe human-robot collaboration.
  • Versatile Applications: Suitable for assembly, pick-and-place, inspection, and material handling tasks, thanks to its flexible reach and payload capacity.
  • Robust Construction: Maximum payload of 7kg. IP54 rated and built to withstand industrial environments, ensuring durability and reliability.
  • Efficient Performance: Optimised for high efficiency, improving cycle times and overall productivity, even when handling heavier loads.


Maximum Payload 7kg
Number of Axis 6
Maximum Reach 800mm
Manufacturers Warranty 36 Months
Repeatability ±0.02mm
Communication DI, DO, AI, AO, TCP/IP, Modbus TCP, Ethernet/IP, PROFINET, 485 Interface, Modbus RTU, ABZ interface
IP Rating IP54
Number of IO Ports 24
Typical Power Consumption 150W
Weight 24kg

Reviews

Be the first to submit a review

Trustpilot