Dobot 1200000162 Nova 5 Lightweight Collaborative Robot

MPN
1200000162
Brand
Dobot
Order Code
70-7098
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8500.00 £7499.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 2 due on 29/07/2026

The Dobot Nova 5 Lightweight Collaborative Robot is a highly capable and cost-efficient robotic arm designed for restaurant and retail automation.

With its compact design, the Nova 5 offers a working radius of 850mm and a payload capacity of 5kg, making it perfect for handling tasks such as serving coffee or preparing meals. This versatile robot ensures high productivity and efficiency, making it an ideal choice for businesses looking to automate repetitive tasks and improve service quality. Additionally, the Nova 5 is equipped with intelligent sensors and adjustable protection levels, ensuring safety by stopping operation within 0.01 seconds upon collision detection.

The Nova 5 is not only user-friendly but also versatile, supporting various communication interfaces like TCP/IP and Modbus TCP for seamless integration into existing systems. It uses DobotStudio Pro software, which is easy to set up and operate, and also supports mobile app control via CRStudio for both Android and iOS. The software is highly customisable, allowing users to tailor the robot's functions to their specific needs.

Furthermore, the Nova 5 can be integrated with AI systems, enhancing its automation capabilities for more complex tasks. It is ideal for a wide range of applications, including not only restaurant automation and retail tasks, but healthcare sector operations, educational purposes, and basic manufacturing processes. Its low weight and efficient power consumption make it suitable for remote applications, providing flexibility and convenience for diverse operational needs.


  • Compact Design: Seamlessly integrates into various environments.

  • Working Radius: Offers an impressive 850mm reach for diverse tasks.

  • Payload Capacity: Efficiently handles up to 5kg with ease.

  • High Productivity: Ensures operations run smoothly and efficiently.

  • Precision and Reliability: Delivers consistent accuracy with a repeatability of ±0.05 mm.

  • Safety Features: Intelligent sensors and adjustable protection levels provide enhanced safety.

  • User-Friendly Interface: Simplifies setup and operation with DobotStudio Pro software and CRStudio mobile app support.

  • Adaptable Connectivity: Easily integrates with existing systems through TCP/IP and Modbus TCP.

  • Cost-Efficiency: Offers industrial-grade capabilities at an affordable price.

  • Versatile Applications: Perfect for use in restaurants, retail, healthcare, education, and manufacturing.


Maximum Payload 5kg
Number of Axis 6
Maximum Reach 850mm
Repeatability ±0.05mm
Communication TCP/IP, Modbus TCP, Ethernet, USB
Control Software DobotStudio Pro / CR Studio
IP Rating IP54
Materials Aluminum Alloy & ABS Plastic
Maximum Joint Speed / S 1.6m
Operational Temperature Range 0° to 50°C
Rated voltage 60V
Weight 14kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot