Dobot 1100000232 Explorer Sentinel Education Edition Quadruped Robot

MPN
1100000232
Brand
Dobot
Order Code
76-4382
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7499.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/12/2026

The Dobot Explorer Sentinel (Flagship Education Edition) Quadruped Robot is a high-performance mobile robotics platform, designed for advanced robotics education, autonomous navigation and AI system development. Its point-legged quadruped design provides stable mobility across varied terrain, supporting speeds up to 1.8m/s, climbing inclines of 30–35° and overcoming obstacles up to 16cm. With a payload capacity of 3kg to 7kg, it is suited to complex research and development scenarios requiring multi-sensor integration and processing.

The platform integrates advanced sensing and AI capability for high-precision perception and navigation. It features dual front and rear 1080p RGB cameras with depth sensing, an Intel RealSense D435i depth camera and a Livox Mid360 LiDAR system, enabling detailed environmental mapping and spatial awareness. These systems support SLAM, intelligent obstacle avoidance and active following, with voice interaction and app-based control providing flexible user operation. Connectivity is supported via Wi-Fi 6, Bluetooth 5.2 and 4G for reliable communication and data transfer in a range of environments.

Designed for advanced development, the Explorer Sentinel incorporates a 40 TOPS computing platform to handle AI workloads, alongside both camera and LiDAR software packages for perception-based applications. It includes an Isaac Gym simulation environment and supports C++ and Python SDKs, offering access to low-level control such as joint torque and gait parameters, as well as high-level functions including motion speed control and state management. The platform also supports future expansion with motion and navigation application examples.


  • Quadruped point-legged design for stable mobility
  • Up to 1.8m/s movement speed
  • 30 to 35° climbing capability and 16cm obstacle clearance
  • 3 to 7kg payload capacity
  • Dual front and rear 1080p RGB cameras with depth sensing
  • Intel RealSense D435i depth camera
  • Livox Mid360 LiDAR for advanced spatial mapping
  • AI functions including SLAM, obstacle avoidance and active following
  • 40 TOPS onboard computing platform
  • Wi-Fi 6, Bluetooth 5.2 and 4G connectivity
  • Voice interaction and app-based control support
  • Isaac Gym simulation environment included
  • C++ and Python SDK with low-level and high-level control APIs
  • Camera and LiDAR software packages provided
  • Future support for motion and navigation application examples
  • 8000mAh battery with up to 2.5h runtime
Type Quadruped
Manufacturers Warranty 1 Year
Control Mode Remote Control and Autonomy
Max speed 1.8m/s
Operating Temperature -10 to 40°C
Payload (Continuous) 3kg
Payload (Maximum) 7kg
Running Time 2.5 hours
Weight 18kg

Reviews

Be the first to submit a review

Trustpilot