Dobot 1100000231 Explorer Education Edition Quadruped Robot

MPN
1100000231
Brand
Dobot
Order Code
76-4380
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3047.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/12/2026

The Dobot Explorer (Basic Education Edition) Quadruped Robot is a mobile robotics platform designed for education, research and development applications. Its point-legged quadruped design delivers stable movement across varied terrain, with a maximum speed of 1.8m/s, climbing capability of 30–35° and the ability to overcome obstacles up to 16cm. The platform supports payloads from 3kg to 7kg, enabling use in a wide range of practical robotics scenarios.

The system integrates onboard sensing, AI processing and connectivity to support autonomous navigation and interaction. It is equipped with dual front and rear 1080p RGB cameras alongside depth cameras for environmental perception, supporting functions such as SLAM, obstacle avoidance and active following. Connectivity options include Wi-Fi 6, Bluetooth 5.2 and optional 4G, allowing flexible remote operation and data transmission.

Designed for development and learning, the Explorer provides a simulation environment via Isaac Gym and includes C++ and Python SDKs supporting both low-level and high-level control. Open APIs enable access to joint torque, gait parameters, motion control and action state switching, with pre-built application examples to accelerate deployment in motion and navigation tasks. Voice interaction and AP control further extend usability in educational and experimental environments.


  • Quadruped point-legged design for stable mobility
  • Up to 1.8m/s movement speed
  • 30 to 35° climbing capability and 16cm obstacle clearance
  • 3 to 7kg payload capacity
  • Dual front and rear 1080p RGB cameras and depth cameras
  • AI functions including SLAM, obstacle avoidance and active following
  • Wi-Fi 6, Bluetooth 5.2 and optional 4G connectivity
  • Voice interaction and AP control support
  • Isaac Gym simulation environment provided
  • C++ and Python SDK with low-level and high-level control APIs
  • Pre-configured intelligent application examples for motion and navigation
  • 4000mAh battery with up to 1.5h runtime
Type Quadruped
Manufacturers Warranty 1 Year
Control Mode Remote Control and Autonomy
Max speed 1.8m/s
Operating Temperature -10 to 40°C
Payload (Continuous) 3kg
Payload (Maximum) 7kg
Running Time 2.5 hours
Weight 15.5kg

Reviews

Be the first to submit a review

Trustpilot