Dobot 1100000230 Explorer Vision Education Edition Quadruped Robot

MPN
1100000230
Brand
Dobot
Order Code
76-4381
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4999.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/12/2026

The Dobot Explorer Vision (Smart Education Edition) Quadruped Robot is an advanced mobile robotics platform, designed for AI learning, research and intelligent system development. Its point-legged quadruped design provides stable mobility across varied terrain, supporting movement at speeds up to 1.8m/s, climbing inclines of 30–35° and overcoming obstacles up to 16cm. With a payload capacity of 3kg to 7kg, it is suited to a wide range of educational and experimental applications.

The platform integrates enhanced sensing and AI processing to support advanced perception and autonomous operation. It features dual front and rear 1080p RGB cameras with depth sensing, alongside an additional Intel RealSense D435i camera for improved environmental mapping and analysis. These systems enable functions including SLAM, intelligent obstacle avoidance and active following, with voice interaction and app-based control supporting flexible user engagement. Connectivity includes Wi-Fi 6, Bluetooth 5.2 and 4G capability for reliable communication and data transfer.

Designed for development and experimentation, the Explorer Vision includes a 40 TOPS computing platform to support AI workloads, alongside a camera software package and Isaac Gym simulation environment. It provides C++ and Python SDKs with access to both low-level control such as joint torque and gait parameters and high-level functions including motion speed control and action state management. The platform also supports ongoing expansion with future motion and navigation application routines.


  • Quadruped point-legged design for stable mobility
  • Up to 1.8m/s movement speed
  • 30 to 35° climbing capability and 16cm obstacle clearance
  • 3 to 7kg payload capacity
  • Dual front and rear 1080p RGB cameras with depth sensing
  • Additional Intel RealSense D435i depth camera
  • AI functions including SLAM, obstacle avoidance and active following
  • 40 TOPS onboard computing platform
  • Wi-Fi 6, Bluetooth 5.2 and 4G connectivity
  • Voice interaction and app-based control support
  • Isaac Gym simulation environment included
  • C++ and Python SDK with low-level and high-level control APIs
  • Camera software package provided
  • Future support for motion and navigation application routines
  • 8000mAh battery with up to 2.5h runtime
Type Quadruped
Manufacturers Warranty 1 Year
Control Mode Remote Control and Autonomy
Max speed 1.8m/s
Operating Temperature -10 to 40°C
Payload (Continuous) 3kg
Payload (Maximum) 7kg
Running Time 2.5 hours
Weight 15.5kg

Reviews

Be the first to submit a review

Trustpilot