DNT DNT000006 Ultrazoom Pro Digital Microscope 300x Light Transmitted

MPN
DNT000006
Brand
dnt
EAN-13
4260631250069
Order Code
08-9206
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 15/09/2026

The dnt UltraZoom Pro digital microscope provides 300x magnification with both reflected and transmitted light capabilities. Ideal for detailed examination and analysis, it is perfect for professional and educational settings. This versatile tool enhances precision in scientific research and quality control.
Type Digital microscope
Magnification 10
Colour White, Black
Dimensions (L x W x H) 158 x 165 x 267 mm
Height 267mm
Length 158mm
Operating Voltage 5 V via USB
Weight 660g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot