Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Dmx Laser Light Effect Laserworld El-200Rgy

Order Code:  

60-2633

 
Brand: Laserworld  MPN: EL-200RGY  EAN-13: 7640144991098
 Report an error

Discontinued

An entry level multicolour laser light system that is ideal for use in small venues such as bars, small clubs, private parties, home, etc. The unit has red and green DPSS type lasers that combine to make yellow and the 200mW output and colour characteristics ensure that the laser beams are bright and beautiful. The unit can operate in one of three modes: stand-alone mode, sound-to-light with adjustable sensitivity and a DMX mode that can control around 50 basic preset patterns such as layers, tunnels, fences, waves, etc.


  • Class 3b laser
  • DPSS Laser beams at red 650nm and green 532nm
  • Good beam specification with 3mm diameter and 1.5mrad divergence
  • High-speed stepper motors with 2 to 5kpps operation and scan angle up to 30°
  • Securing hole for mounting

Reviews


Be the first to submit a review