Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Dmx Laser Light Effect Laserworld El-200Rgb

Order Code:  

60-2634

 
Brand: Laserworld  MPN: EL-200RGB  EAN-13: 7640144991326
 Report an error

Discontinued

A laser FX unit that has a dedicated aperture for each of its three DPSS lasers - red, green and blue. Perfect for first-time users and ideal for small venues such as bars, small clubs, private parties, home, etc. A total power output of 200mW and excellent beam characteristics give a bright and colourful output. The unit can operate in one of three modes: stand-alone mode, sound-to-light with adjustable sensitivity and a DMX mode that can control around 50 basic preset patterns such as layers, tunnels, fences, waves, etc.


  • Class 3b laser
  • DPSS Laser beams at red 650nm, green 532nm, blue 445nm
  • Good beam specification with 3mm diameter and 2mrad divergence
  • High-speed stepper motors with 2 to 5kpps operation and scan angle up to 30°
  • Securing holes for mounting
Type DMX laser light FX unit

Reviews


Be the first to submit a review