Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Dmx Laser Light Effect Laserworld Cs-1000Rgb

Order Code:  

60-2635

 
Brand: Laserworld  MPN: CS-1000RGB  EAN-13: 7640144991593
 Report an error

Discontinued

This professional quality DPSS laser system has red, green and blue Class 4 lasers and is well suited to small and medium size venues and for professional applications. The powerful laser beams produce brilliant colours and the galvo scanning system which can control a 4° laser up to 30kpps and produce a scan angle of 40°.

The system can work in one of four modes: stand-alone automatic mode, sound-to-light mode with adjustable sensitivity, DMX mode and a mode where the unit is controlled via an ILDA interface, where it is possible to run pre-programmed laser shows. The DMX mode enable the playing of 200 preset patterns such as waves, funnels, circles, etc.


  • Total power 1000mW
  • Class 4 lasers
  • DPSS Laser beams at red 650nm, green 532nm, blue 445nm
  • Good beam specification with 3mm diameter and 2mrad divergence
  • Galvo system moves laser beams at up to 30kpps @ 4°
  • Key switch
  • Interlock interface
  • Securing bracket
Type DMX laser light FX unit

Reviews


Be the first to submit a review