DM-Fit AFAB0607CM Pneumatic Connector Internal Thread G1/2 Tube Diameter 6mm

MPN
AFAB0607CM
Brand
DM-Fit
Order Code
63-3859

Discontinued


A DM-Fit AFAB-CM series metric acetal female 6mm tube connector with push-fit tube connection and internal G1/2 BSP(P) thread.

The connectors are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Internal thread: G1/2
  • Tube diameter: 6mm
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • Manufacturer part No.: AFAB0607CM
Type Female tube connector
Hose O/D 6mm
Medium Air
Thread G1/2

Trustpilot