DM-Fit ACHV-M Series Push-Fit Check Valves

DM-Fit Brand: DM-Fit

A range of push-fit check valves from the DM-Fit ACHV-M series.

The valves are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems to prevent reverse flow.

  • Non-return valves
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit ACHV-M series
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
DM-Fit ACHV0606M Pneumatic Check Valve Tube Diameter 6mm
DM-Fit ACHV0606M Pneumatic Check Valve Tube Diameter 6mm
Standard range
Order code: 63-3849
MPN: ACHV0606M

Despatched within 4 working days - 51 in stock
1+ £8.88
Price per unit Ex VAT
6mm Check valve Air, water, food, beverages
DM-Fit ACHV0808M Pneumatic Check Valve Tube Diameter 8mm
DM-Fit ACHV0808M Pneumatic Check Valve Tube Diameter 8mm
Standard range
Order code: 63-3850
MPN: ACHV0808M

Despatched within 4 working days - 68 in stock
1+ £7.90
10+ £7.15
Price per unit Ex VAT
8mm Check valve Air, water, food, beverages
DM-Fit ACHV1010M Pneumatic Check Valve Tube Diameter 10mm
DM-Fit ACHV1010M Pneumatic Check Valve Tube Diameter 10mm
Extended range
Order code: 63-3851
MPN: ACHV1010M

Available to back orderBack order, lead time 4 weeks
1+ £7.90
10+ £7.15
Price per unit Ex VAT
10mm Check valve Air, water, food, beverages

Trustpilot