This professional level quadcopter is a small size, VTOL, ready-to-fly integrated multi-rotor aircraft. It is designed for aerial filming and has a host of features that make working with the aircraft simple and safe.
The Phantom FC40 comes with a built-in smart camera that supports 720p/30fps HD video. A downloadable iOS or Android app is available that uses a 2.4GHz Wi-Fi connection to provide a full FPV experience at up to 100m.
The quadcopter is easy to set up and can be flying in minutes, using the supplied remote control. A GoPro type mount makes attaching a camera quick and simple and the quadcopter has a maximum flight time of 10 to 15 minutes, with a 1000m max. communication distance between transmitter and receiver.
Includes an integrated GPS and the Naza-M autopilot system. The on-board flight control systems make the quadcopter easy to control and provides safe, stable flight that also produces better quality photography. Two flight control modes are provided, including position hold and the Intelligent Orientation Control (IOC) system makes the pilots job easier. High intensity LED lights not only aid orientation during flight but also provides important status information.
- Includes built-in HD camera
- Best flight training platform for new pilots
- Attractive and highly integrated design
- 10 to 15 minutes of flight time
- Failsafe and auto go home/landing functions
- Manual mode for full control during flight
- Stable flight characteristics with high agility and responsiveness
- Low voltage protection