DJI Osmo Mobile 6 Gimbal Black Bluetooth 1/4" incl mobile phone holder bag

MPN
OM6
Brand
DJI
EAN-13
6941565939005
Order Code
18-8692
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £178.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

DJI's Osmo Mobile 6, 2622030, is a precise and versatile gimbal stabiliser designed to enhance mobile videography. This sophisticated stabiliser employs Bluetooth connectivity and a 1/4" mounting screw, making it compatible with a wide range of mobile devices. Provided with an adjustable mobile phone holder and protective bag, the Osmo Mobile 6 ensures stability and fluid motion tracking for professional-quality filming. It is ideally suited for applications in fields such as mobile filmmaking, live event coverage and exploratory engineering assessments where high-quality mobile recording is paramount.
Type Gimbal (electronic)
Colour Black
Height 276mm
Length 119.6mm
Mount Type 1/4"
Pixels Not Applicable
Product Type Gimbal (electronic)
Weight 320g
Width 103.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot