Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DJ headphones Reloop RHP-20

Order Code:  

60-3952

  Copy to clipboard
Brand: Reloop  Copy to clipboard MPN: RHP-20  Copy to clipboard EAN-13: 4043034136068
 Report an error

Discontinued

These professional headphones have the design and performance that make them ideal for use by DJs and in the studio/sound stage. The headphones have an extremely high audio output and are acoustically balanced for professional users with clear frequency separation and an ideal balance of mids, highs and bass. The headphones have a rugged and sturdy construction that stands up to hard, continuous use. A strong hinge and folding mechanism also means that storage and transportation will present no difficulties. Comfort has not been forgotten, with memory foam padded earcups and adjustable headband.
  • Superb aesthetics and pristine audio quality
  • Robust construction
  • Rotating ear cups for on-shoulder/single-ear monitoring
  • One-sided cable duct with removable mini XLR plug for easy lead swap
  • 3m Helical lead
  • Includes high quality carrying pouch
Type Over ear closed back
Colour Silver / black
Cable Length 3m
Frequency Range 30 to 30000Hz
Impedance 25Ω

Reviews


Be the first to submit a review