Direct to Rust Hammered Finish Aerosol Black 400ml

Hammerite Brand: Hammerite

Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces and, thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!

Hammerite forms a superior barrier that not only seals out moisture, but also gives long lasting protection, both inside and outside.

Touch dry in an hour, Hammerite is corrosion resistant and is suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture.

Supplied as an aerosol for easy application.

Protects for up to 5 years.

HMMHFBLAERO Direct to Rust Metal Paint has the following specifications:
Finish: Hammered.
Colour: Black.
Size: 400ml aerosol.

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Hammerite 5084781 Direct to Rust Hammered Finish Aerosol Black 400ml
Hammerite 5084781 Direct to Rust Hammered Finish Aerosol Black 400ml
Standard range
Order code: 96-1584
MPN: 5084781

Despatched within 2 working days - 100 in stock
1+ £17.78
Price per unit Ex VAT
Black Metal Aerosol 400ml
Hammerite 5084783 Direct to Rust Hammered Finish Aerosol Silver 400ml
Hammerite 5084783 Direct to Rust Hammered Finish Aerosol Silver 400ml
Standard range
Order code: 96-1585
MPN: 5084783

Despatched within 2 working days - 100 in stock
1+ £17.78
Price per unit Ex VAT
Silver Metal Aerosol 400ml

Trustpilot