Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diptronics TLL-63BB-S-V-B Tactile Switch 6 x 6mm 260gf Blue LED

Order Code:  

78-1733

  Copy to clipboard
Brand: Diptronics  Copy to clipboard MPN: TLL-63BB-S-V-B Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
75+ £0.636
150+ £0.565

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Standard factory lead time 4 monthsContact us for expedited delivery
Available to back OrderBack-order availability date - 14/08/2024

Miniature 6 x 6mm tactile switch with blue LED from Diptronics.


  • PCB mounting
  • SPST contact
  • Contact current 50mA
  • Contact voltage 12V DC
  • Height 8mm
  • Diptronics TLL series
Type Tactile switch
Contact Configuration SPST
Max. Current 0.05A
Action Off / (on)
Illumination Type LED
Illumination Colour(s) Blue

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


01 June 2012 Question by: Rapid Customer | Product code: 78-1733
Q. What is the current and voltage rating of the blue LED ? Does it need a series resistor to work off 5V or is the resistor integral to the switch.
A. Thanks for your enquiry Martin. The Current/Voltage rating of this LED is 3.5v 20ma max.

Reviews


Be the first to submit a review