Diotec ZY8.2 2811727 Zener Diode 8.2V power regulation black plastic

MPN
ZY8.2
Brand
Diotec
EAN-13
2050008923359
Order Code
18-8551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,905 in stock

Diotec ZY8.2, 2811727, is a Zener diode designed for applications requiring precise voltage regulation. This component, manufactured by Diotec, features a nominal Zener voltage of 8.2 volts, making it suitable for voltage stabilisation in electronic circuits. Constructed in a robust black plastic package, the ZY8.2 diode utilises a PN junction to allow current to flow in the reverse direction after reaching the Zener breakdown voltage, providing a reliable blocking function for circuit protection. Engineers typically utilise this diode in power supplies, voltage reference applications, and circuit protection design where maintaining a consistent voltage is crucial. The Zener diode effectively contributes to the stabilisation of voltage levels, ensuring the dependable operation of sensitive electronic components.
Type Zener diode
Voltage 8.20V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 4V

Reviews

Be the first to submit a review

Trustpilot